
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 721W | |
Composition | Wirewound | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 529,67000 Kč | 4 529,67 Kč |
| 10 | 3 466,42500 Kč | 34 664,25 Kč |
| 25 | 3 179,65600 Kč | 79 491,40 Kč |
| 50 | 3 000,39580 Kč | 150 019,79 Kč |
| Unit Price without VAT: | 4 529,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 480,90070 Kč |


