PFE5K1R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5K5R40E

DigiKey Part Number
PFE5K5R40E-ND
Manufacturer
Manufacturer Product Number
PFE5K5R40E
Description
RES CHAS MNT 5.4 OHM 10% 752W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.4 Ohms ±10% 752W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5.4 Ohms
Tolerance
±10%
Power (Watts)
752W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 761,25000 Kč4 761,25 Kč
103 649,70500 Kč36 497,05 Kč
253 349,97400 Kč83 749,35 Kč
503 162,58280 Kč158 129,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4 761,25000 Kč
Unit Price with VAT:5 761,11250 Kč