
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.5 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 726W | |
Composition | Wirewound | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 104,13000 Kč | 5 104,13 Kč |
| 10 | 3 921,74400 Kč | 39 217,44 Kč |
| 25 | 3 602,94160 Kč | 90 073,54 Kč |
| 50 | 3 403,59940 Kč | 170 179,97 Kč |
| Unit Price without VAT: | 5 104,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 175,99730 Kč |


