
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.5 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 746W | |
Composition | Wirewound | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,63000 Kč | 3 232,63 Kč |
| 10 | 2 445,62000 Kč | 24 456,20 Kč |
| 25 | 2 233,34120 Kč | 55 833,53 Kč |
| 50 | 2 100,60280 Kč | 105 030,14 Kč |
| 100 | 1 987,89890 Kč | 198 789,89 Kč |
| Unit Price without VAT: | 3 232,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 911,48230 Kč |


