
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 744W | |
Composition | Wirewound | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 353,51000 Kč | 3 353,51 Kč |
| 10 | 2 540,28800 Kč | 25 402,88 Kč |
| 25 | 2 320,93440 Kč | 58 023,36 Kč |
| 50 | 2 183,78520 Kč | 109 189,26 Kč |
| 100 | 2 067,31540 Kč | 206 731,54 Kč |
| Unit Price without VAT: | 3 353,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 057,74710 Kč |


