PFE5K1R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5K1R60E

DigiKey Part Number
PFE5K1R60E-ND
Manufacturer
Manufacturer Product Number
PFE5K1R60E
Description
RES CHAS MNT 1.6 OHM 10% 1082W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±10% 1082W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.6 Ohms
Tolerance
±10%
Power (Watts)
1082W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 829,76000 Kč3 829,76 Kč
102 914,17200 Kč29 141,72 Kč
252 667,21280 Kč66 680,32 Kč
502 512,81140 Kč125 640,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 829,76000 Kč
Unit Price with VAT:4 634,00960 Kč