PFE5K1R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5K1R30E

DigiKey Part Number
PFE5K1R30E-ND
Manufacturer
Manufacturer Product Number
PFE5K1R30E
Description
RES CHAS MNT 1.3 OHM 10% 1093W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±10% 1093W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.3 Ohms
Tolerance
±10%
Power (Watts)
1093W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 869,50000 Kč3 869,50 Kč
102 945,36000 Kč29 453,60 Kč
252 696,12480 Kč67 403,12 Kč
502 540,30440 Kč127 015,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 869,50000 Kč
Unit Price with VAT:4 682,09500 Kč