
OM1045E-R58 | |
|---|---|
DigiKey Part Number | 273-OM1045E-R58TR-ND - Tape & Reel (TR) 273-OM1045E-R58CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OM1045E-R58 |
Description | RES 100K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -700ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,44400 Kč | 61,10 Kč |
| 50 | 2,15860 Kč | 107,93 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 250 | 1,64372 Kč | 410,93 Kč |
| 500 | 1,47490 Kč | 737,45 Kč |
| 1 000 | 1,33127 Kč | 1 331,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,17404 Kč | 2 935,10 Kč |
| 5 000 | 1,07569 Kč | 5 378,45 Kč |
| 7 500 | 1,02515 Kč | 7 688,62 Kč |
| 12 500 | 0,96797 Kč | 12 099,62 Kč |
| 17 500 | 0,93388 Kč | 16 342,90 Kč |
| 25 000 | 0,90059 Kč | 22 514,75 Kč |
| 30 000 | 0,88462 Kč | 26 538,60 Kč |
| 60 000 | 0,82980 Kč | 49 788,00 Kč |
| 62 500 | 0,82684 Kč | 51 677,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

