
OJ4715E-R52 | |
|---|---|
DigiKey Part Number | 273-OJ4715E-R52TR-ND - Tape & Reel (TR) 273-OJ4715E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ4715E-R52 |
Description | RES 470 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,86200 Kč | 8,62 Kč |
| 25 | 0,71440 Kč | 17,86 Kč |
| 50 | 0,62820 Kč | 31,41 Kč |
| 100 | 0,55230 Kč | 55,23 Kč |
| 250 | 0,46892 Kč | 117,23 Kč |
| 500 | 0,41638 Kč | 208,19 Kč |
| 1 000 | 0,37162 Kč | 371,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29179 Kč | 1 458,95 Kč |
| 10 000 | 0,26564 Kč | 2 656,40 Kč |
| 15 000 | 0,25220 Kč | 3 783,00 Kč |
| 25 000 | 0,23700 Kč | 5 925,00 Kč |
| 35 000 | 0,22793 Kč | 7 977,55 Kč |
| 50 000 | 0,21908 Kč | 10 954,00 Kč |
| 60 000 | 0,21483 Kč | 12 889,80 Kč |
| 120 000 | 0,20025 Kč | 24 030,00 Kč |
| 125 000 | 0,19946 Kč | 24 932,50 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

