
OJ4715E-R52 | |
|---|---|
DigiKey Part Number | 273-OJ4715E-R52TR-ND - Tape & Reel (TR) 273-OJ4715E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ4715E-R52 |
Description | RES 470 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 25 | 0,75080 Kč | 18,77 Kč |
| 50 | 0,65900 Kč | 32,95 Kč |
| 100 | 0,57770 Kč | 57,77 Kč |
| 250 | 0,49052 Kč | 122,63 Kč |
| 500 | 0,43588 Kč | 217,94 Kč |
| 1 000 | 0,38875 Kč | 388,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30528 Kč | 1 526,40 Kč |
| 10 000 | 0,27792 Kč | 2 779,20 Kč |
| 15 000 | 0,26386 Kč | 3 957,90 Kč |
| 25 000 | 0,24796 Kč | 6 199,00 Kč |
| 35 000 | 0,23847 Kč | 8 346,45 Kč |
| 50 000 | 0,22921 Kč | 11 460,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

