
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.102" W (49.10mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 20 | 161,76850 Kč | 3 235,37 Kč |
| 40 | 147,88900 Kč | 5 915,56 Kč |
| 60 | 143,13633 Kč | 8 588,18 Kč |
| 100 | 132,68220 Kč | 13 268,22 Kč |
| 260 | 119,95835 Kč | 31 189,17 Kč |
| 500 | 115,61792 Kč | 57 808,96 Kč |
| 1 000 | 106,25219 Kč | 106 252,19 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |

