10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS150 10R J

DigiKey Part Number
273-NHS15010RJ-ND
Manufacturer
Manufacturer Product Number
NHS150 10R J
Description
RES CHAS MNT 10 OHMS 5% 150W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.846" L x 1.870" W (97.70mm x 47.50mm)
Resistance
10 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1455,66000 Kč455,66 Kč
10322,82300 Kč3 228,23 Kč
30280,66633 Kč8 419,99 Kč
60259,15383 Kč15 549,23 Kč
120240,87858 Kč28 905,43 Kč
270222,95911 Kč60 198,96 Kč
510211,11718 Kč107 669,76 Kč
1 020200,79337 Kč204 809,24 Kč
Manufacturers Standard Package
Unit Price without VAT:455,66000 Kč
Unit Price with VAT:551,34860 Kč