
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,45000 Kč | 459,45 Kč |
| 10 | 325,76300 Kč | 3 257,63 Kč |
| 45 | 270,18533 Kč | 12 158,34 Kč |
| 90 | 250,48156 Kč | 22 543,34 Kč |
| 135 | 240,36504 Kč | 32 449,28 Kč |
| 270 | 225,15444 Kč | 60 791,70 Kč |
| 540 | 212,23870 Kč | 114 608,90 Kč |
| Unit Price without VAT: | 459,45000 Kč |
|---|---|
| Unit Price with VAT: | 555,93450 Kč |



