5 MOhms ±1% 19.4W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX97025004FVE

DigiKey Part Number
MOX97025004FVE-ND
Manufacturer
Manufacturer Product Number
MOX97025004FVE
Description
RES 5M OHM 1% 20W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 19.4W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 5.984" L (8.50mm x 152.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 654,78000 Kč2 654,78 Kč
151 909,37600 Kč28 640,64 Kč
301 783,47900 Kč53 504,37 Kč
601 676,54683 Kč100 592,81 Kč
1051 602,11143 Kč168 221,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 654,78000 Kč
Unit Price with VAT:3 212,28380 Kč