50 MOhms ±1% 15.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX96025005FVE

DigiKey Part Number
MOX96025005FVE-ND
Manufacturer
Manufacturer Product Number
MOX96025005FVE
Description
RES 50M OHM 1% 16W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 15.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 225°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.335" Dia x 4.803" L (8.50mm x 122.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 154,60000 Kč2 154,60 Kč
151 536,74533 Kč23 051,18 Kč
301 432,37167 Kč42 971,15 Kč
601 343,71800 Kč80 623,08 Kč
1051 282,00790 Kč134 610,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 154,60000 Kč
Unit Price with VAT:2 607,06600 Kč