
MOX96021007FTE | |
|---|---|
DigiKey Part Number | MOX96021007FTE-ND |
Manufacturer | |
Manufacturer Product Number | MOX96021007FTE |
Description | RES 1 GOHM 1% 16W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 15.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX96021007FTE Models |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 4.803" L (8.50mm x 122.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 870,29000 Kč | 1 870,29 Kč |
| 15 | 1 326,49933 Kč | 19 897,49 Kč |
| 30 | 1 234,59833 Kč | 37 037,95 Kč |
| 60 | 1 156,56283 Kč | 69 393,77 Kč |
| 105 | 1 102,23105 Kč | 115 734,26 Kč |
| Unit Price without VAT: | 1 870,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 263,05090 Kč |

