
MOX95022505FTE | |
|---|---|
DigiKey Part Number | MOX95022505FTE-ND |
Manufacturer | |
Manufacturer Product Number | MOX95022505FTE |
Description | RES 25M OHM 1% 13.5W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 12.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX95022505FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.327" Dia x 4.016" L (8.30mm x 102.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,34000 Kč | 1 892,34 Kč |
| 15 | 1 342,68200 Kč | 20 140,23 Kč |
| 30 | 1 249,82200 Kč | 37 494,66 Kč |
| 60 | 1 170,95700 Kč | 70 257,42 Kč |
| 105 | 1 116,04571 Kč | 117 184,80 Kč |
| Unit Price without VAT: | 1 892,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,73140 Kč |

