
MOX93025004FVE | |
|---|---|
DigiKey Part Number | MOX93025004FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX93025004FVE |
Description | RES 5M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 7.8W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX93025004FVE Models |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,83000 Kč | 1 258,83 Kč |
| 15 | 878,80800 Kč | 13 182,12 Kč |
| 30 | 814,58233 Kč | 24 437,47 Kč |
| 60 | 760,02967 Kč | 45 601,78 Kč |
| 105 | 722,04324 Kč | 75 814,54 Kč |
| 255 | 671,20890 Kč | 171 158,27 Kč |
| Unit Price without VAT: | 1 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,18430 Kč |

