10 MOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX92021005FVE

DigiKey Part Number
MOX92021005FVE-ND
Manufacturer
Manufacturer Product Number
MOX92021005FVE
Description
RES 10M OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
MOX92021005FVE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 225°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,95000 Kč1 231,95 Kč
15859,35000 Kč12 890,25 Kč
30796,36300 Kč23 890,89 Kč
60742,86717 Kč44 572,03 Kč
105705,61476 Kč74 089,55 Kč
255655,76835 Kč167 220,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,95000 Kč
Unit Price with VAT:1 490,65950 Kč