
MOX91021004FVE | |
|---|---|
DigiKey Part Number | MOX91021004FVE-ND |
Manufacturer | |
Manufacturer Product Number | MOX91021004FVE |
Description | RES 1M OHM 1% 3.8W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 3.9W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX91021004FVE Models |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 225°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.063" L (8.00mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,83000 Kč | 875,83 Kč |
| 15 | 602,78267 Kč | 9 041,74 Kč |
| 30 | 556,62200 Kč | 16 698,66 Kč |
| 60 | 517,39417 Kč | 31 043,65 Kč |
| 105 | 490,08333 Kč | 51 458,75 Kč |
| 255 | 453,52631 Kč | 115 649,21 Kč |
| Unit Price without VAT: | 875,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 059,75430 Kč |

