4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX70034001BYE

DigiKey Part Number
273-MOX70034001BYE-ND
Manufacturer
Manufacturer Product Number
MOX70034001BYE
Description
RES 4K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.276" L (2.70mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1045,67100 Kč456,71 Kč
2539,56880 Kč989,22 Kč
5035,74280 Kč1 787,14 Kč
10032,49440 Kč3 249,44 Kč
25028,93524 Kč7 233,81 Kč
50026,70820 Kč13 354,10 Kč
1 00024,81649 Kč24 816,49 Kč
5 00021,45151 Kč107 257,55 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč