1 GOhms ±5% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-5N-131007JE

DigiKey Part Number
MOX-5N-131007JE-ND
Manufacturer
Manufacturer Product Number
MOX-5N-131007JE
Description
RES 1 GOHM 5% 6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 GOhms ±5% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-5N-131007JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 210°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.345" Dia x 5.140" L (8.76mm x 130.56mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
10684,43000 Kč6 844,30 Kč
25663,20080 Kč16 580,02 Kč
50650,88760 Kč32 544,38 Kč
100641,07730 Kč64 107,73 Kč
250631,09908 Kč157 774,77 Kč
Manufacturers Standard Package
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč