
MOX-5N-131004FE | |
|---|---|
DigiKey Part Number | MOX-5N-131004FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-5N-131004FE |
Description | RES 1M OHM 1% 6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-5N-131004FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 5.140" L (8.76mm x 130.56mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,72000 Kč | 856,72 Kč |
| 10 | 758,70000 Kč | 7 587,00 Kč |
| 25 | 736,16480 Kč | 18 404,12 Kč |
| 50 | 723,09560 Kč | 36 154,78 Kč |
| 100 | 712,68470 Kč | 71 268,47 Kč |
| 250 | 702,08828 Kč | 175 522,07 Kč |
| Unit Price without VAT: | 856,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,63120 Kč |

