15 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-4N-131505FE

DigiKey Part Number
MOX-4N-131505FE-ND
Manufacturer
Manufacturer Product Number
MOX-4N-131505FE
Description
RES 15M OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 MOhms ±1% 5W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-4N-131505FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 4.140" L (8.76mm x 105.16mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1754,88000 Kč754,88 Kč
10664,20900 Kč6 642,09 Kč
25643,34520 Kč16 083,63 Kč
50631,25020 Kč31 562,51 Kč
100621,60590 Kč62 160,59 Kč
250611,80108 Kč152 950,27 Kč
Manufacturers Standard Package
Unit Price without VAT:754,88000 Kč
Unit Price with VAT:913,40480 Kč