50 MOhms ±1% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-3N-135005FE

DigiKey Part Number
MOX-3N-135005FE-ND
Manufacturer
Manufacturer Product Number
MOX-3N-135005FE
Description
RES 50M OHM 1% 4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-3N-135005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 3.140" L (8.76mm x 79.76mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,95000 Kč415,95 Kč
10357,26100 Kč3 572,61 Kč
25343,07280 Kč8 576,82 Kč
50334,84660 Kč16 742,33 Kč
100328,29580 Kč32 829,58 Kč
250321,63220 Kč80 408,05 Kč
500317,76448 Kč158 882,24 Kč
Manufacturers Standard Package
Unit Price without VAT:415,95000 Kč
Unit Price with VAT:503,29950 Kč