
MOX-3N-131006FE | |
|---|---|
DigiKey Part Number | MOX-3N-131006FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-3N-131006FE |
Description | RES 100M OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-3N-131006FE Models |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.345" Dia x 3.140" L (8.76mm x 79.76mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,25000 Kč | 472,25 Kč |
| 10 | 404,33700 Kč | 4 043,37 Kč |
| 25 | 388,72320 Kč | 9 718,08 Kč |
| 50 | 379,67320 Kč | 18 983,66 Kč |
| 100 | 372,46250 Kč | 37 246,25 Kč |
| 250 | 365,12752 Kč | 91 281,88 Kč |
| 500 | 360,87372 Kč | 180 436,86 Kč |
| Unit Price without VAT: | 472,25000 Kč |
|---|---|
| Unit Price with VAT: | 571,42250 Kč |

