
MOX-3N-131004FE | |
|---|---|
DigiKey Part Number | MOX-3N-131004FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-3N-131004FE |
Description | RES 1M OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 4W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-3N-131004FE Models |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.345" Dia x 3.140" L (8.76mm x 79.76mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,69000 Kč | 464,69 Kč |
| 10 | 397,47100 Kč | 3 974,71 Kč |
| 25 | 382,01240 Kč | 9 550,31 Kč |
| 50 | 373,05040 Kč | 18 652,52 Kč |
| 100 | 365,91110 Kč | 36 591,11 Kč |
| 250 | 358,64920 Kč | 89 662,30 Kč |
| 500 | 354,43826 Kč | 177 219,13 Kč |
| Unit Price without VAT: | 464,69000 Kč |
|---|---|
| Unit Price with VAT: | 562,27490 Kč |

