
MOX-2N-131505FE | |
|---|---|
DigiKey Part Number | MOX-2N-131505FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-2N-131505FE |
Description | RES 15M OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-2N-131505FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 2.140" L (8.76mm x 54.36mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 10 | 423,99200 Kč | 4 239,92 Kč |
| 30 | 405,28233 Kč | 12 158,47 Kč |
| 50 | 398,63020 Kč | 19 931,51 Kč |
| 100 | 391,21370 Kč | 39 121,37 Kč |
| 250 | 383,67292 Kč | 95 918,23 Kč |
| 500 | 379,29654 Kč | 189 648,27 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |

