100 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2N-131006FE

DigiKey Part Number
MOX-2N-131006FE-ND
Manufacturer
Manufacturer Product Number
MOX-2N-131006FE
Description
RES 100M OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2N-131006FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 2.140" L (8.76mm x 54.36mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,02000 Kč417,02 Kč
10354,23600 Kč3 542,36 Kč
30337,40300 Kč10 122,09 Kč
50331,42400 Kč16 571,20 Kč
100324,75300 Kč32 475,30 Kč
250317,96768 Kč79 491,92 Kč
500314,03306 Kč157 016,53 Kč
Manufacturers Standard Package
Unit Price without VAT:417,02000 Kč
Unit Price with VAT:504,59420 Kč