1 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2N-131004FE

DigiKey Part Number
MOX-2N-131004FE-ND
Manufacturer
Manufacturer Product Number
MOX-2N-131004FE
Description
RES 1M OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 3W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2N-131004FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 2.140" L (8.76mm x 54.36mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,05000 Kč485,05 Kč
10415,88600 Kč4 158,86 Kč
30397,38700 Kč11 921,61 Kč
50390,81060 Kč19 540,53 Kč
100383,47600 Kč38 347,60 Kč
250376,02044 Kč94 005,11 Kč
500371,69400 Kč185 847,00 Kč
Manufacturers Standard Package
Unit Price without VAT:485,05000 Kč
Unit Price with VAT:586,91050 Kč