
MOX-2-121005JE | |
|---|---|
DigiKey Part Number | MOX2JE-10M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-2-121005JE |
Description | RES 10M OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-2-121005JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 2.120" L (7.87mm x 53.85mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,04000 Kč | 531,04 Kč |
| 10 | 457,90300 Kč | 4 579,03 Kč |
| 25 | 441,10920 Kč | 11 027,73 Kč |
| 50 | 431,37460 Kč | 21 568,73 Kč |
| 100 | 423,61580 Kč | 42 361,58 Kč |
| 300 | 414,41793 Kč | 124 325,38 Kč |
| 500 | 411,14630 Kč | 205 573,15 Kč |
| Unit Price without VAT: | 531,04000 Kč |
|---|---|
| Unit Price with VAT: | 642,55840 Kč |

