10 MOhms ±1% 5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2-121005FE

DigiKey Part Number
MOX2FE-10M-ND
Manufacturer
Manufacturer Product Number
MOX-2-121005FE
Description
RES 10M OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2-121005FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 210°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.310" Dia x 2.120" L (7.87mm x 53.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVLR5208B10M0K9C&B/RESI184506-HVLR5208B10M0K9-ND1 094,84000 KčSimilar
HVLR5208F10M0K9C&B/RESI1974506-HVLR5208F10M0K9-ND368,51000 KčSimilar
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1504,16000 Kč504,16 Kč
10433,33600 Kč4 333,36 Kč
25417,07920 Kč10 426,98 Kč
50407,64680 Kč20 382,34 Kč
100400,13790 Kč40 013,79 Kč
300391,23193 Kč117 369,58 Kč
500388,06614 Kč194 033,07 Kč
Manufacturers Standard Package
Unit Price without VAT:504,16000 Kč
Unit Price with VAT:610,03360 Kč