
MOX-1N-135005FE | |
|---|---|
DigiKey Part Number | MOX-1N-135005FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1N-135005FE |
Description | RES 50M OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1N-135005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 1.140" L (8.76mm x 28.96mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,45000 Kč | 371,45 Kč |
| 10 | 312,97500 Kč | 3 129,75 Kč |
| 30 | 297,33167 Kč | 8 919,95 Kč |
| 50 | 291,77560 Kč | 14 588,78 Kč |
| 100 | 285,57700 Kč | 28 557,70 Kč |
| 250 | 279,27340 Kč | 69 818,35 Kč |
| 500 | 275,61638 Kč | 137 808,19 Kč |
| Unit Price without VAT: | 371,45000 Kč |
|---|---|
| Unit Price with VAT: | 449,45450 Kč |

