25 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-1N-132505FE

DigiKey Part Number
MOX-1N-132505FE-ND
Manufacturer
Manufacturer Product Number
MOX-1N-132505FE
Description
RES 25M OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-1N-132505FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 1.140" L (8.76mm x 28.96mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,18000 Kč437,18 Kč
10372,42100 Kč3 724,21 Kč
30355,09733 Kč10 652,92 Kč
50348,93220 Kč17 446,61 Kč
100342,06370 Kč34 206,37 Kč
250335,07516 Kč83 768,79 Kč
500331,02256 Kč165 511,28 Kč
Manufacturers Standard Package
Unit Price without VAT:437,18000 Kč
Unit Price with VAT:528,98780 Kč