
MOX-1N-131006FE | |
|---|---|
DigiKey Part Number | MOX-1N-131006FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1N-131006FE |
Description | RES 100M OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1N-131006FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 1.140" L (8.76mm x 28.96mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 290,82200 Kč | 2 908,22 Kč |
| 30 | 275,85067 Kč | 8 275,52 Kč |
| 50 | 270,52980 Kč | 13 526,49 Kč |
| 100 | 264,59370 Kč | 26 459,37 Kč |
| 250 | 258,55928 Kč | 64 639,82 Kč |
| 500 | 255,05892 Kč | 127 529,46 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |

