10 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-1N-131005FE

DigiKey Part Number
MOX-1N-131005FE-ND
Manufacturer
Manufacturer Product Number
MOX-1N-131005FE
Description
RES 10M OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-1N-131005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 1.140" L (8.76mm x 28.96mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,83000 Kč387,83 Kč
10327,80000 Kč3 278,00 Kč
30311,72933 Kč9 351,88 Kč
50306,01640 Kč15 300,82 Kč
100299,64570 Kč29 964,57 Kč
250293,16568 Kč73 291,42 Kč
500289,40704 Kč144 703,52 Kč
Manufacturers Standard Package
Unit Price without VAT:387,83000 Kč
Unit Price with VAT:469,27430 Kč