
MOX-1-121007FE | |
|---|---|
DigiKey Part Number | MOX1FE-1000M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1-121007FE |
Description | RES 1 GOHM 1% 2.5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1-121007FE Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 1.120" L (7.87mm x 28.45mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR3908F1G00K9 | C&B/RESI | 33 | 4506-HVLR3908F1G00K9-ND | 361,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,54000 Kč | 461,54 Kč |
| 10 | 394,65700 Kč | 3 946,57 Kč |
| 25 | 379,25760 Kč | 9 481,44 Kč |
| 50 | 370,33760 Kč | 18 516,88 Kč |
| 100 | 363,22970 Kč | 36 322,97 Kč |
| 300 | 354,80110 Kč | 106 440,33 Kč |
| 500 | 351,80302 Kč | 175 901,51 Kč |
| Unit Price without VAT: | 461,54000 Kč |
|---|---|
| Unit Price with VAT: | 558,46340 Kč |

