10 MOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-1-121005FE

DigiKey Part Number
MOX1FE-10M-ND
Manufacturer
Manufacturer Product Number
MOX-1-121005FE
Description
RES 10M OHM 1% 2.5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-1-121005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 1.120" L (7.87mm x 28.45mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,90000 Kč422,90 Kč
10359,57000 Kč3 595,70 Kč
25345,00560 Kč8 625,14 Kč
50336,55600 Kč16 827,80 Kč
100329,82820 Kč32 982,82 Kč
300321,85103 Kč96 555,31 Kč
500319,01296 Kč159 506,48 Kč
Manufacturers Standard Package
Unit Price without VAT:422,90000 Kč
Unit Price with VAT:511,70900 Kč