
MCS3264R030FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R030FERTR-ND - Tape & Reel (TR) 273-MCS3264R030FERCT-ND - Cut Tape (CT) 273-MCS3264R030FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R030FER |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R030FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 13,21900 Kč | 132,19 Kč |
| 25 | 11,29120 Kč | 282,28 Kč |
| 50 | 10,08720 Kč | 504,36 Kč |
| 100 | 9,05990 Kč | 905,99 Kč |
| 250 | 7,93416 Kč | 1 983,54 Kč |
| 500 | 7,22900 Kč | 3 614,50 Kč |
| 1 000 | 6,63012 Kč | 6 630,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,68876 Kč | 22 755,04 Kč |
| 8 000 | 5,32157 Kč | 42 572,56 Kč |
| 12 000 | 5,13299 Kč | 61 595,88 Kč |
| 20 000 | 4,91971 Kč | 98 394,20 Kč |
| 28 000 | 4,79263 Kč | 134 193,64 Kč |
| 40 000 | 4,73625 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

