
MCS3264R025FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R025FERTR-ND - Tape & Reel (TR) 273-MCS3264R025FERCT-ND - Cut Tape (CT) 273-MCS3264R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R025FER |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R025FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 250 | 7,91456 Kč | 1 978,64 Kč |
| 500 | 7,21114 Kč | 3 605,57 Kč |
| 1 000 | 6,61374 Kč | 6 613,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,67471 Kč | 22 698,84 Kč |
| 8 000 | 5,30843 Kč | 42 467,44 Kč |
| 12 000 | 5,12031 Kč | 61 443,72 Kč |
| 20 000 | 4,90756 Kč | 98 151,20 Kč |
| 28 000 | 4,78079 Kč | 133 862,12 Kč |
| 40 000 | 4,72455 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

