
MCS3264R015FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R015FERTR-ND - Tape & Reel (TR) 273-MCS3264R015FERCT-ND - Cut Tape (CT) 273-MCS3264R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R015FER |
Description | RES 0.015 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R015FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,13100 Kč | 356,55 Kč |
| 100 | 6,38550 Kč | 638,55 Kč |
| 250 | 5,56784 Kč | 1 391,96 Kč |
| 500 | 5,05548 Kč | 2 527,74 Kč |
| 1 000 | 4,61977 Kč | 4 619,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93518 Kč | 15 740,72 Kč |
| 8 000 | 3,66806 Kč | 29 344,48 Kč |
| 12 000 | 3,53088 Kč | 42 370,56 Kč |
| 20 000 | 3,37572 Kč | 67 514,40 Kč |
| 28 000 | 3,28327 Kč | 91 931,56 Kč |
| 40 000 | 3,19297 Kč | 127 718,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

