5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS3264R005FER

DigiKey Part Number
273-MCS3264R005FERTR-ND - Tape & Reel (TR)
273-MCS3264R005FERCT-ND - Cut Tape (CT)
273-MCS3264R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS3264R005FER
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS3264R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,07000 Kč18,07 Kč
1011,68200 Kč116,82 Kč
259,97840 Kč249,46 Kč
508,90240 Kč445,12 Kč
1007,98680 Kč798,68 Kč
2506,98564 Kč1 746,41 Kč
5006,35860 Kč3 179,30 Kč
1 0005,82540 Kč5 825,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,98792 Kč19 951,68 Kč
8 0004,66111 Kč37 288,88 Kč
12 0004,49332 Kč53 919,84 Kč
20 0004,30351 Kč86 070,20 Kč
28 0004,19040 Kč117 331,20 Kč
40 0004,10630 Kč164 252,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,07000 Kč
Unit Price with VAT:21,86470 Kč