
MCS1632R050FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R050FERTR-ND - Tape & Reel (TR) 273-MCS1632R050FERCT-ND - Cut Tape (CT) 273-MCS1632R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R050FER |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R050FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,12620 Kč | 406,31 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,36240 Kč | 1 590,60 Kč |
| 500 | 5,78494 Kč | 2 892,47 Kč |
| 1 000 | 5,29360 Kč | 5 293,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,41932 Kč | 22 096,60 Kč |
| 10 000 | 4,13360 Kč | 41 336,00 Kč |
| 15 000 | 3,98685 Kč | 59 802,75 Kč |
| 25 000 | 3,82087 Kč | 95 521,75 Kč |
| 35 000 | 3,72198 Kč | 130 269,30 Kč |
| 50 000 | 3,67465 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

