
MCS1632R050FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R050FERTR-ND - Tape & Reel (TR) 273-MCS1632R050FERCT-ND - Cut Tape (CT) 273-MCS1632R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R050FER |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 9,12160 Kč | 228,04 Kč |
| 50 | 8,13040 Kč | 406,52 Kč |
| 100 | 7,28630 Kč | 728,63 Kč |
| 250 | 6,36324 Kč | 1 590,81 Kč |
| 500 | 5,78578 Kč | 2 892,89 Kč |
| 1 000 | 5,29444 Kč | 5 294,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,41991 Kč | 22 099,55 Kč |
| 10 000 | 4,13413 Kč | 41 341,30 Kč |
| 15 000 | 3,98735 Kč | 59 810,25 Kč |
| 25 000 | 3,82136 Kč | 95 534,00 Kč |
| 35 000 | 3,72245 Kč | 130 285,75 Kč |
| 50 000 | 3,67518 Kč | 183 759,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

