
MCS1632R020FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R020FERTR-ND - Tape & Reel (TR) 273-MCS1632R020FERCT-ND - Cut Tape (CT) 273-MCS1632R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R020FER |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R020FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 6,62700 Kč | 331,35 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 250 | 5,16468 Kč | 1 291,17 Kč |
| 500 | 4,68550 Kč | 2 342,75 Kč |
| 1 000 | 4,27855 Kč | 4 278,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,55395 Kč | 17 769,75 Kč |
| 10 000 | 3,31714 Kč | 33 171,40 Kč |
| 15 000 | 3,19552 Kč | 47 932,80 Kč |
| 25 000 | 3,05794 Kč | 76 448,50 Kč |
| 35 000 | 2,97599 Kč | 104 159,65 Kč |
| 50 000 | 2,89594 Kč | 144 797,00 Kč |
| 60 000 | 2,88723 Kč | 173 233,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

