
MCS1632R020DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R020DERTR-ND - Tape & Reel (TR) 273-MCS1632R020DERCT-ND - Cut Tape (CT) 273-MCS1632R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R020DER |
Description | 1W 0.020 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 50 | 8,17240 Kč | 408,62 Kč |
| 100 | 7,54460 Kč | 754,46 Kč |
| 250 | 6,87644 Kč | 1 719,11 Kč |
| 500 | 6,40062 Kč | 3 200,31 Kč |
| 1 000 | 6,08270 Kč | 6 082,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,57220 Kč | 27 861,00 Kč |
| 10 000 | 5,42303 Kč | 54 230,30 Kč |
| 15 000 | 5,35026 Kč | 80 253,90 Kč |
| 25 000 | 5,27135 Kč | 131 783,75 Kč |
| 35 000 | 5,25653 Kč | 183 978,55 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

