25 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1320R025FER

DigiKey Part Number
273-MCS1320R025FERTR-ND - Tape & Reel (TR)
273-MCS1320R025FERCT-ND - Cut Tape (CT)
273-MCS1320R025FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1320R025FER
Description
RES 0.025 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1320R025FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1011,31800 Kč113,18 Kč
259,65920 Kč241,48 Kč
508,61760 Kč430,88 Kč
1007,72940 Kč772,94 Kč
2506,75464 Kč1 688,66 Kč
5006,14528 Kč3 072,64 Kč
1 0005,62683 Kč5 626,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,70427 Kč23 521,35 Kč
10 0004,40271 Kč44 027,10 Kč
15 0004,24787 Kč63 718,05 Kč
25 0004,07272 Kč101 818,00 Kč
35 0003,96837 Kč138 892,95 Kč
50 0003,93713 Kč196 856,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč