
MCS1320R025FER | |
|---|---|
DigiKey Part Number | 273-MCS1320R025FERTR-ND - Tape & Reel (TR) 273-MCS1320R025FERCT-ND - Cut Tape (CT) 273-MCS1320R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R025FER |
Description | RES 0.025 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R025FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 250 | 6,75464 Kč | 1 688,66 Kč |
| 500 | 6,14528 Kč | 3 072,64 Kč |
| 1 000 | 5,62683 Kč | 5 626,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,70427 Kč | 23 521,35 Kč |
| 10 000 | 4,40271 Kč | 44 027,10 Kč |
| 15 000 | 4,24787 Kč | 63 718,05 Kč |
| 25 000 | 4,07272 Kč | 101 818,00 Kč |
| 35 000 | 3,96837 Kč | 138 892,95 Kč |
| 50 000 | 3,93713 Kč | 196 856,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

