


LVM25FVR100E-TR | |
|---|---|
DigiKey Part Number  | 273-LVM25FVR100E-TR-ND - Tape & Reel (TR) 273-LVM25FVR100E-TRCT-ND - Cut Tape (CT) 273-LVM25FVR100E-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LVM25FVR100E-TR  | 
Description  | RES 0.1 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LVM25FVR100E-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč | 
| 10 | 8,82200 Kč | 88,22 Kč | 
| 25 | 7,50680 Kč | 187,67 Kč | 
| 50 | 6,67880 Kč | 333,94 Kč | 
| 100 | 5,97760 Kč | 597,76 Kč | 
| 250 | 5,20732 Kč | 1 301,83 Kč | 
| 500 | 4,72504 Kč | 2 362,52 Kč | 
| 1 000 | 4,31537 Kč | 4 315,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 3,67148 Kč | 14 685,92 Kč | 
| 8 000 | 3,42027 Kč | 27 362,16 Kč | 
| 12 000 | 3,29123 Kč | 39 494,76 Kč | 
| 20 000 | 3,14530 Kč | 62 906,00 Kč | 
| 28 000 | 3,05833 Kč | 85 633,24 Kč | 
| 40 000 | 2,97338 Kč | 118 935,20 Kč | 
| 48 000 | 2,93265 Kč | 140 767,20 Kč | 
| Unit Price without VAT: | 13,73000 Kč | 
|---|---|
| Unit Price with VAT: | 16,61330 Kč | 

