


LVM25FVR100E-TR | |
|---|---|
DigiKey Part Number | 273-LVM25FVR100E-TR-ND - Tape & Reel (TR) 273-LVM25FVR100E-TRCT-ND - Cut Tape (CT) 273-LVM25FVR100E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM25FVR100E-TR |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM25FVR100E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 50 | 6,74040 Kč | 337,02 Kč |
| 100 | 6,03270 Kč | 603,27 Kč |
| 250 | 5,25536 Kč | 1 313,84 Kč |
| 500 | 4,76864 Kč | 2 384,32 Kč |
| 1 000 | 4,35520 Kč | 4 355,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,70536 Kč | 14 821,44 Kč |
| 8 000 | 3,45184 Kč | 27 614,72 Kč |
| 12 000 | 3,32160 Kč | 39 859,20 Kč |
| 20 000 | 3,17432 Kč | 63 486,40 Kč |
| 28 000 | 3,08656 Kč | 86 423,68 Kč |
| 40 000 | 3,00081 Kč | 120 032,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

